Baumer EIL580P Series Optical Incremental Encoder, 1 → 65536 ppr, TTL/HTL Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 818-2958
- Mfr. Part No.:
- EIL580P-SC10.5FF.01024.B
- Brand:
- Baumer
2 In stock - FREE next working day delivery available
Added
Price Each
£260.00
(exc. VAT)
£312.00
(inc. VAT)
Units | Per unit |
1 + | £260.00 |
- RS Stock No.:
- 818-2958
- Mfr. Part No.:
- EIL580P-SC10.5FF.01024.B
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Solid shaft
EIL580 incremental encoders with solid shaft, with clamping or synchro flange.
Stainless steel solid shaft
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Baumer
Incremental rotary encoders.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EIL580P |
Pulses Per Revolution | 1 → 65536 |
Maximum Revolutions | 12000rpm |
Output Signal Type | TTL/HTL |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 4.75 → 30 V dc |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Mounting Type | Clamping Flange |
Switching Frequency | ≤160 kHz, ≤300 kHz |
Connection Type | Flange connector M23 |
Related links
- Sick DFS60 Series Incremental Incremental Encoder HTL Solid Type,...
- Sick DFS60I Series Incremental Incremental Encoder HTL Blind...
- Baumer EIL580P Series Optical Incremental Encoder TTL/HTL Signal 12mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer GI355 Series Optical Incremental Encoder HTL/Push Pull...
- Sick Incremental Incremental Encoder HTL Blind Hollow Type, 12mm Shaft
- Sick DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- Sick DBS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft