- RS Stock No.:
- 666-6902
- Mfr. Part No.:
- 0547011
- Brand:
- Hengstler
Discontinued product
- RS Stock No.:
- 666-6902
- Mfr. Part No.:
- 0547011
- Brand:
- Hengstler
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Absolute Encoder AD58 - 10mm Shaft
13 or 17 bit resolution
SSI Gray + SinCos 1VSS
Optical encoder with a true geared multiturn
Operatiing temperature: -15 to 120°C
PCB connector, 12 pole, with mating connector and 0.5 m cable
SSI Gray + SinCos 1VSS
Optical encoder with a true geared multiturn
Operatiing temperature: -15 to 120°C
PCB connector, 12 pole, with mating connector and 0.5 m cable
Hengstler Absolute Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | AD58 |
Pulses Per Revolution | 2048 |
Maximum Revolutions | 10000rpm |
Output Signal Type | Gray, SSI |
Supply Voltage | 5 V dc |
Resolution | 13 bit |
IP Rating | IP40 |
Interface | SSI-Gray |
Overall Height | 74.3mm |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +120°C |
Priced to Clear | Yes |
Switching Frequency | 500 kHz |