Baumer BHG Series Optical Incremental Encoder, 3600 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 499-7790
- Mfr. Part No.:
- BHG 16.25W3600-B2-5
- Brand:
- Baumer
2 In stock - FREE next working day delivery available
Added
Price Each
£680.00
(exc. VAT)
£816.00
(inc. VAT)
Units | Per unit |
1 + | £680.00 |
- RS Stock No.:
- 499-7790
- Mfr. Part No.:
- BHG 16.25W3600-B2-5
- Brand:
- Baumer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BHG/BHF, Through and End Mounted Hollow Shaft
Standard 58mm diameter
Small mounting depth
Integral couplings, shaft reducers torque pins available
Small mounting depth
Integral couplings, shaft reducers torque pins available
Baumer
Incremental rotary encoders.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 3600 |
Series | BHG |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 4.5 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP42 |
Overall Width | 58mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Through Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 2 m |
Switching Frequency | ≤750 kHz |
- RS Stock No.:
- 499-7790
- Mfr. Part No.:
- BHG 16.25W3600-B2-5
- Brand:
- Baumer