- RS Stock No.:
- 499-7627
- Mfr. Part No.:
- BDK 16.24K500-5-4
- Brand:
- Baumer
11 In stock - FREE next working day delivery available
Added
Price Each
£310.00
(exc. VAT)
£372.00
(inc. VAT)
Units | Per unit |
1 + | £310.00 |
- RS Stock No.:
- 499-7627
- Mfr. Part No.:
- BDK 16.24K500-5-4
- Brand:
- Baumer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BDK Miniature Shaft
Collar mounting
Push-pull or complementary versions available
Push-pull or complementary versions available
Baumer
Incremental rotary encoders.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 500 |
Series | BDK |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 5mm |
IP Rating | IP42 |
Overall Width | 30mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Synchro Flange |
Connection Type | Cable output 1 m |
Switching Frequency | ≤100 kHz |