- RS Stock No.:
- 498-1852
- Mfr. Part No.:
- BHK 16.24K360-B6-5
- Brand:
- Baumer
Available to back order for despatch 23/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£350.00
(exc. VAT)
£420.00
(inc. VAT)
Units | Per unit |
1 + | £350.00 |
- RS Stock No.:
- 498-1852
- Mfr. Part No.:
- BHK 16.24K360-B6-5
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BHK hollow shaft miniature encoders
Range of economical miniature hollow-shaft encoders featuring a tightening clamp.
Shaft end or through-mounting.
3-channel output. Through-shaft.
Plastic housing with aluminium flange.
Low-profile mount.
Cable output.
Shaft end or through-mounting.
3-channel output. Through-shaft.
Plastic housing with aluminium flange.
Low-profile mount.
Cable output.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 360 |
Series | BDK |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 6mm |
IP Rating | IP42 |
Overall Width | 30mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +85°C |
Switching Frequency | ≤100 kHz |
Connection Type | Cable output 1 m |
Related links
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer BHG Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer BHK Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer BDK Series Optical Incremental Encoder RS422 Solid Type, 5mm Shaft
- Baumer GI333 Series Optical Incremental Encoder HTL/Push Pull...
- Kübler KIS40 Series Incremental Incremental Encoder Push Pull...
- Baumer BHK Series Optical Incremental Encoder RS422 Hollow Type, 6mm Shaft
- Baumer BHK Series Optical Incremental Encoder HTL/Push Pull Signal...