Baumer GI355 Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 481-7391
- Mfr. Part No.:
- GI355.070R023 (GI355.070C323)
- Brand:
- Baumer
7 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£280.00
(exc. VAT)
£336.00
(inc. VAT)
Units | Per unit |
1 + | £280.00 |
- RS Stock No.:
- 481-7391
- Mfr. Part No.:
- GI355.070R023 (GI355.070C323)
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Universal incremental coders Ø 58, type GI355 and GI356
The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 10,000 pulses / turn.
A, B, Top zero and complemented output signals
Standard flange with 10 mm (GI355) axis or synchro flange with 6 mm (GI356) axis (See RS 481-7212.)
Front fixing by screws or bracket support (optional).
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Small coders, efficient and robust.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 10,000 pulses / turn.
A, B, Top zero and complemented output signals
Standard flange with 10 mm (GI355) axis or synchro flange with 6 mm (GI356) axis (See RS 481-7212.)
Front fixing by screws or bracket support (optional).
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Small coders, efficient and robust.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 1024 |
Series | GI355 |
Maximum Revolutions | 10000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 4.75 → 30 V dc |
Shaft Diameter | 10mm |
IP Rating | IP54 |
Overall Width | 58mm |
Minimum Operating Temperature | -25°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Switching Frequency | ≤150 kHz |
Connection Type | Flange connector M23 |
Related links
- Baumer BHG Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer BHK Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer BHF Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer GI342 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Solid shaft Type