- RS Stock No.:
- 410-6427
- Mfr. Part No.:
- 0551587
- Brand:
- Hengstler
Available to back order for despatch 07/06/2024
Added
Price Each
£330.20
(exc. VAT)
£396.24
(inc. VAT)
Units | Per unit |
1 + | £330.20 |
- RS Stock No.:
- 410-6427
- Mfr. Part No.:
- 0551587
- Brand:
- Hengstler
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rotary encoder R159-O incremental, shaft, 10mm
Short-circuit and reverse polarity proof
Protection class III
Pollution degree 2
Overvoltage category II
Protection class III
Pollution degree 2
Overvoltage category II
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1000 |
Series | R159-O |
Maximum Revolutions | 10000rpm |
Output Signal Type | Push Pull |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Overall Height | 87.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Related links
- Hengstler RI38 Series Incremental Incremental Encoder Push Pull...
- Hengstler RI38 Series Incremental Incremental Encoder Push Pull Signal
- Hengstler RI58 Series Incremental Incremental Encoder Push Pull Signal
- Hengstler RI59-O Series Incremental Incremental Encoder Push Pull Signal
- Kübler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Kübler KIS40 Series Incremental Incremental Encoder Push Pull...
- Hengstler RI32 Series Incremental Incremental Encoder Push Pull...
- Hengstler RI58-O Series Incremental Incremental Encoder Push Pull Signal