Baumer BHK Series Optical Incremental Encoder, 1000 ppr, HTL/Push Pull Signal, Hollow Type, 6mm Shaft
- RS Stock No.:
- 370-4761
- Mfr. Part No.:
- BHK 16.24K1000-B6-5
- Brand:
- Baumer
Available to back order for despatch 13/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£410.00
(exc. VAT)
£492.00
(inc. VAT)
Units | Per unit |
1 + | £410.00 |
- RS Stock No.:
- 370-4761
- Mfr. Part No.:
- BHK 16.24K1000-B6-5
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
BHK-16 series incremental coders
Miniature, hollow shaft coder with radial output via 1 metre cable.
"Push-pull" output signal, protected against short circuits.
Plastic housing with aluminium flange.
Centring shoulder.
Compact.
"Push-pull" output signal, protected against short circuits.
Plastic housing with aluminium flange.
Centring shoulder.
Compact.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | BHK |
Pulses Per Revolution | 1000 |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 6mm |
IP Rating | IP42 |
Overall Width | 40mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Through Hollow Shaft Flange |
Switching Frequency | ≤100 kHz |
Connection Type | Cable output 1 m |
- RS Stock No.:
- 370-4761
- Mfr. Part No.:
- BHK 16.24K1000-B6-5
- Brand:
- Baumer
Related links
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal...
- Sick DBS36 Core Series Incremental Incremental Encoder HTL Signal 6mm Shaft
- Baumer BHK Series Optical Incremental Encoder HTL/Push Pull Signal...
- Sick DBS60 Core Series Incremental Incremental Encoder HTL Hollow...
- Baumer BHK Series Optical Incremental Encoder RS422 Hollow Type, 6mm Shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer BHK Series Optical Incremental Encoder RS422 Hollow Type, 12mm Shaft
- Sick DBS60 Core Series Incremental Incremental Encoder HTL Solid...