- RS Stock No.:
- 201-3644
- Mfr. Part No.:
- DBS36E-S3AK01024
- Brand:
- Sick
- RS Stock No.:
- 201-3644
- Mfr. Part No.:
- DBS36E-S3AK01024
- Brand:
- Sick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
This SICK TTL DBS36 Incremental encoder provides a compact, robust and easy to install solution for many Speed and Position applications. Providing 1024ppr at its output the 1.5m long cable can be routed axially or radially to suit the installation conditions. The flange of the encoder features a selection of fixing hole patterns to enable replacement of a wide range of other encoder models. A wide operating temperature range of -20 to +85 deg C and IP65 protection ensures reliable operation even in harsh operating conditions.
Operating current is = 50 mA (without load)
Supply voltage 4.5 to 5.5 V
Output frequency is = 300 kHz
Supply voltage 4.5 to 5.5 V
Output frequency is = 300 kHz
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1024 |
Maximum Revolutions | 6000rpm |
Output Signal Type | TTL |
Shaft Type | Solid |
Supply Voltage | 4.5 to 5.5 V dc |
Shaft Diameter | 6mm |
IP Rating | IP65 |
Overall Width | 36mm |
Overall Depth | 35.5mm |
Related links
- Sick DBS60 Core Series Incremental Incremental Encoder HTL Solid...
- Sick Incremental Incremental Encoder HTL Signal 6mm Shaft
- Sick DBS60 Core Series Incremental Incremental Encoder HTL Hollow...
- Sick DBS60 Core Series Incremental Incremental Encoder HTL Solid...
- Sick DBS36 Series Incremental Incremental Encoder RS422 Solid...
- Sick DBS36 Series Incremental Incremental Encoder TTL Signal 6mm Shaft
- Sick DBS36/50 Series Incremental Incremental Encoder HTL Signal 6mm Shaft
- Sick DBS36 Series Incremental Incremental Encoder HTL Signal 6mm Shaft