- RS Stock No.:
- 189-2683
- Mfr. Part No.:
- EAL580-SC0.5WEC.18130.A
- Brand:
- Baumer
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£530.00
(exc. VAT)
£636.00
(inc. VAT)
Units | Per unit |
1 + | £530.00 |
- RS Stock No.:
- 189-2683
- Mfr. Part No.:
- EAL580-SC0.5WEC.18130.A
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Solid shaft with clamping flange.
Absolute encoder multiturn
Optical sensing method
Max. resolution: single turn 18 bit, multiturn 16 bit
Clamping flange
LED status display
EtherCAT
Maximum resistant against magnetic fields
Optical sensing method
Max. resolution: single turn 18 bit, multiturn 16 bit
Clamping flange
LED status display
EtherCAT
Maximum resistant against magnetic fields
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EAL580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 10 → 30 V dc |
Resolution | MT 13 bit, ST 18 bit |
IP Rating | IP65 |
Interface | EtherCAT |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M12 |
- RS Stock No.:
- 189-2683
- Mfr. Part No.:
- EAL580-SC0.5WEC.18130.A
- Brand:
- Baumer
Related links
- Baumer EAL580 Series Optical Absolute Encoder 12mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer GXM1W Series Optical Absolute Encoder Solid Type, 10mm Shaft
- Baumer BMSV Series Optical Absolute Encoder Solid Type, 6mm Shaft
- Baumer GI355 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer GXMMW Series Optical Absolute Encoder Solid Type, 10mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 10mm Shaft
- Sick ARS60 Series Absolute Absolute Encoder 10mm Shaft