- RS Stock No.:
- 188-3535
- Mfr. Part No.:
- EAM580-SY6.7LC6.14180.A
- Brand:
- Baumer
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£410.00
(exc. VAT)
£492.00
(inc. VAT)
Units | Per unit |
1 + | £410.00 |
- RS Stock No.:
- 188-3535
- Mfr. Part No.:
- EAM580-SY6.7LC6.14180.A
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Encoder single- or multi turn / CANopen®
Precise magnetic sensing
Angular accuracy up to ±0.15°
Additional incremental signals
High protection
High resistance to shock and vibrations
Electronic gear function
Precise magnetic sensing
Angular accuracy up to ±0.15°
Additional incremental signals
High protection
High resistance to shock and vibrations
Electronic gear function
Specifications
Attribute | Value |
---|---|
Encoder Technology | Magnetic |
Series | EAM580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 6mm |
Resolution | MT 18 bit, ST 14 bit |
IP Rating | IP67 |
Interface | CANOpen |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Synchro Flange |
Connection Type | Cable output 2 m |
- RS Stock No.:
- 188-3535
- Mfr. Part No.:
- EAM580-SY6.7LC6.14180.A
- Brand:
- Baumer