- RS Stock No.:
- 188-3528
- Mfr. Part No.:
- EAL580-TNC.5WEN.13160.A
- Brand:
- Baumer
- RS Stock No.:
- 188-3528
- Mfr. Part No.:
- EAL580-TNC.5WEN.13160.A
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Absolute encoder multi turn
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Through hollow shaft
LED status display
EtherNet/IP
Maximum resistant against magnetic fields
Button for Preset/Reset
Rotary coding switch for IP address
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Through hollow shaft
LED status display
EtherNet/IP
Maximum resistant against magnetic fields
Button for Preset/Reset
Rotary coding switch for IP address
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EAL580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 10 → 30 V dc |
Resolution | MT16 bit, ST 13 bit |
IP Rating | IP65 |
Interface | Ethernet/IP |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Through Hollow Shaft Flange |
Connection Type | Flange connector M12 |