- RS Stock No.:
- 188-3524
- Mfr. Part No.:
- EAL580-BNC.5WEC.13160.A
- Brand:
- Baumer
Available to back order for despatch 10/12/2024
Added
Price Each
£492.00
(exc. VAT)
£590.40
(inc. VAT)
Units | Per unit |
1 + | £492.00 |
- RS Stock No.:
- 188-3524
- Mfr. Part No.:
- EAL580-BNC.5WEC.13160.A
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Absolute encoder multi turn
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Blind hollow shaft
LED status display
EtherCAT
Maximum resistant against magnetic fields
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Blind hollow shaft
LED status display
EtherCAT
Maximum resistant against magnetic fields
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EAL580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 10 → 30 V dc |
Resolution | MT16 bit, ST 13 bit |
IP Rating | IP65 |
Interface | EtherCAT |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Blind Hollow Shaft Flange |
Connection Type | Flange connector M12 |
- RS Stock No.:
- 188-3524
- Mfr. Part No.:
- EAL580-BNC.5WEC.13160.A
- Brand:
- Baumer
Related links
- Baumer EAM580 Series Magnetic Absolute Encoder 12mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer GI333 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer BHG Series Optical Incremental Encoder HTL/Push Pull Signal...
- Baumer EIL580P Series Optical Incremental Encoder TTL/HTL Signal 12mm Shaft
- Baumer BHK Series Optical Incremental Encoder RS422 Hollow Type, 12mm Shaft
- Baumer GI342 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer EAL580 Series Optical Absolute Encoder 10mm Shaft