- RS Stock No.:
- 181-1067
- Mfr. Part No.:
- 8.A02H.5231.1024
- Brand:
- Kübler
Available to back order for despatch 11/06/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£525.46
(exc. VAT)
£630.55
(inc. VAT)
Units | Per unit |
1 + | £525.46 |
- RS Stock No.:
- 181-1067
- Mfr. Part No.:
- 8.A02H.5231.1024
- Brand:
- Kübler
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Heavy Duty incremental encoder type A02H boasts a high degree of ruggedness in a very compact design. Its special construction makes it perfect for all applications in very harsh environments.
Heavy Duty – robust. Special shaft connection with interlocked bearings.
Balanced stainless steel clamping ring.
Optional isolation inserts available to protect against shaft currents.
Compact and versatile. Only 49 mm installation depth.
With cable connections, M12, M23 or MIL connectors. With Push-Pull or SinCos interface.
Balanced stainless steel clamping ring.
Optional isolation inserts available to protect against shaft currents.
Compact and versatile. Only 49 mm installation depth.
With cable connections, M12, M23 or MIL connectors. With Push-Pull or SinCos interface.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | A02H |
Pulses Per Revolution | 1024 |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 38mm |
IP Rating | IP65 |
Interface | Push-Pull |
Overall Height | 100mm |
Overall Width | 129.8mm |
Overall Depth | 50mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +80°C |
Current Rating | 110 mA |
Switching Frequency | 180 kHz |
Connection Type | Cable |
Related links
- Kübler Incremental Incremental Encoder Push Pull Signal 12mm Shaft
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Hollow Type
- Hengstler RI58-D Series Incremental Incremental Encoder Push Pull...
- Kübler KIS40 Series Incremental Incremental Encoder Push Pull...
- Kübler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Kübler Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- Kübler KIH40 Series Incremental Incremental Encoder Push Pull...
- Baumer BHF Series Optical Incremental Encoder HTL/Push Pull Signal...