- RS Stock No.:
- 178-3225
- Mfr. Part No.:
- AEDR-8000-1K2
- Brand:
- Broadcom
- RS Stock No.:
- 178-3225
- Mfr. Part No.:
- AEDR-8000-1K2
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
AEDR-8000 Series - Reflective Surface Mount Optical Encoder
• Reflective technology
• Surface mount small outline leadless package
• Direct replacement of HEDR-8000 encoder
• Single channel incremental output
• Two channels quadrature outputs for direction
sensing
• Single 5 V supply, TTL compatible output
• -20°C to 85°C absolute operating temperature
• Lead-free package
• Encoding resolution options:
75, 150 and 180 (lines/inch) or 2.95, 5.91, 7.09
(lines/mm)
• PCB height profile options:
1.0 mm PCB thickness 1.5 mm PCB thickness
• Surface mount small outline leadless package
• Direct replacement of HEDR-8000 encoder
• Single channel incremental output
• Two channels quadrature outputs for direction
sensing
• Single 5 V supply, TTL compatible output
• -20°C to 85°C absolute operating temperature
• Lead-free package
• Encoding resolution options:
75, 150 and 180 (lines/inch) or 2.95, 5.91, 7.09
(lines/mm)
• PCB height profile options:
1.0 mm PCB thickness 1.5 mm PCB thickness
Avago Technologies Rotary Encoders
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 75 LPI |
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature |
Supply Voltage | 5V dc |
Mounting Type | Surface Mount |
Related links
- Broadcom 5V dc 318 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 3.3V dc 225 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 3.3V dc 318 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 180 LPI Pulse Optical Encoder
- Broadcom 5V dc 304 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 180 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 75 LPI Pulse Optical Encoder
- Broadcom 5V dc Optical Encoder, Surface Mount