Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 1/2in Shaft
- RS Stock No.:
- 136-7773
- Mfr. Part No.:
- 842E-MIP10BA
- Brand:
- Allen Bradley
Available to back order for despatch 07/06/2024
Added
Price Each
£1,752.25
(exc. VAT)
£2,102.70
(inc. VAT)
Units | Per unit |
1 + | £1,752.25 |
- RS Stock No.:
- 136-7773
- Mfr. Part No.:
- 842E-MIP10BA
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 10 to 30V DC Supply Voltage, Ethernet Interface - 842E-MIP10BA
Looking for an accurate way to monitor the movement of industrial equipment? Choose this single-turn absolute encoder from Rockwell Automation's Allen Bradley range. When fitted on a moving part, it uses a built-in rotating disc to measure the motion with an ultra-high accuracy of 18 bits. As its shaft is hollow, you can adjust the device to match the motor you're using, which makes it a versatile option. The IP67 rating for its aluminium housing indicates that it's dust-tight and waterproof up to a depth of one metre.
Features & Benefits
• Maximum operating current of 200mA saves energy
• 10/100Mbps transmission speed for use at higher or lower transfer rates
• Aluminium housing is resistant to corrosion so the unit can be used in damp environments
• Operating temperature range between -30°C and +85°C indicates it functions safely in challenging conditions
• 10/100Mbps transmission speed for use at higher or lower transfer rates
• Aluminium housing is resistant to corrosion so the unit can be used in damp environments
• Operating temperature range between -30°C and +85°C indicates it functions safely in challenging conditions
Standards and Certifications
• EN 61000-6-2
• EN 61000-6-3
• CE Marked for all applicable directives
• IEC 60529
• EN 61000-6-3
• CE Marked for all applicable directives
• IEC 60529
Can I connect this device to a local area network?
Yes, you can. The encoder has a built-in Ethernet switch, meaning you can use it to transmit data on a network.
Allen Bradley Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144ppr |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Shaft Diameter | 1/2in |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | ≤200 mA |
Related links
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue Solid...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue Solid...