Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 10mm Shaft
- RS Stock No.:
- 136-7759
- Mfr. Part No.:
- 842E-SIP8BA
- Brand:
- Allen Bradley
Available to back order for despatch 07/06/2024
Added
Price Each
£1,473.75
(exc. VAT)
£1,768.50
(inc. VAT)
Units | Per unit |
1 + | £1,473.75 |
- RS Stock No.:
- 136-7759
- Mfr. Part No.:
- 842E-SIP8BA
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, Ethernet Interface, ≤200mA Current Rating - 842E-SIP8BA
When you need high-precision feedback on the speed and position of your machine's components, choose this absolute encoder from Rockwell Automation's Allen Bradley range. It converts the angular position of a shaft or axle into an electrical signal to be read by digital devices. Thanks to its 18-bit resolution, this unit offers a high level of accuracy. For simple information processing, it's equipped with an industry-standard Ethernet/IP interface, with optional redundancy via a DLR to keep your data safe in the event of a fault. It's commonly used in packing machines, robotics and rotary table positioning.
Features & Benefits
• 262,144 steps per revolution for reliable measurements
• Standardised M12 connectors offer widespread compatibility
• IP67 rating indicates the unit can withstand contaminants such as dust, as well as complete immersion in water up to 1m deep
• Broad operating temperature range between -30°C and +85°C for use in challenging environments
• Standardised M12 connectors offer widespread compatibility
• IP67 rating indicates the unit can withstand contaminants such as dust, as well as complete immersion in water up to 1m deep
• Broad operating temperature range between -30°C and +85°C for use in challenging environments
Standards and Certifications
• ISO 9001:2008
• ISO 14_001:2009
• CE
• ISO 14_001:2009
• CE
How can I tell if this device is working properly?
For straightforward troubleshooting, the screw cover features five LED indicators. These provide at-a-glance status information on the device's connections, including Ethernet, power, data transmission and IP address.
Allen Bradley Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144ppr |
Series | 842E |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Shaft Diameter | 10mm |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | ≤200 mA |
- RS Stock No.:
- 136-7759
- Mfr. Part No.:
- 842E-SIP8BA
- Brand:
- Allen Bradley