Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 3/8in Shaft
- RS Stock No.:
- 136-7758
- Mfr. Part No.:
- 842E-SIP7BA
- Brand:
- Allen Bradley
Available to back order for despatch 03/06/2024
Added
Price Each
£1,473.75
(exc. VAT)
£1,768.50
(inc. VAT)
Units | Per unit |
1 + | £1,473.75 |
- RS Stock No.:
- 136-7758
- Mfr. Part No.:
- 842E-SIP7BA
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 18 Bit Resolution, 10 to 30V DC Supply Voltage - 842E-SIP7BA
Use this absolute encoder from Rockwell Automation's Allen Bradley range to assess object positions and speed in your industrial equipment. It comes with five LED indicators to provide clear status displays that support simple troubleshooting and maintenance. The unit's shaft can bear an axial load of 40N and a radial load of 80N, so it's ideal for use with heavy-duty machinery. A maximum revolution speed of 6000rpm makes this a suitable option for fast-paced applications. Thanks to its current rating of 200mA, this absolute encoder is energy-efficient and emits low heat.
Features & Benefits
• Bearing lifespan of 3 billion cycles for long-term performance
• Can be flange mounted for simple installation
• Supply voltage of 10 to 30V will suit low-voltage systems
• IP67 rating indicates it's dustproof and resistant to immersion in 1m of water for 30 minutes
• Can withstand up to 100g of impact for high shock resistance
• Can be flange mounted for simple installation
• Supply voltage of 10 to 30V will suit low-voltage systems
• IP67 rating indicates it's dustproof and resistant to immersion in 1m of water for 30 minutes
• Can withstand up to 100g of impact for high shock resistance
Standards and Certifications
• CE
• EN 60068-2-27
• ANSI/ESD S20.20:2014
• EN 60068-2-27
• ANSI/ESD S20.20:2014
What size is this encoder?
The unit has dimensions of 71.5 (D) x 63mm (W), so it saves space in compact setups.
Allen Bradley Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144ppr |
Maximum Revolutions | 6000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V |
Shaft Diameter | 3/8in |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 63mm |
Overall Depth | 71.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | ≤200 mA |
- RS Stock No.:
- 136-7758
- Mfr. Part No.:
- 842E-SIP7BA
- Brand:
- Allen Bradley
Related links
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue Solid...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue...
- Allen Bradley 842E Series Absolute Absolute Encoder Analogue Solid...