Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 136-7755
- Mfr. Part No.:
- 842E-SIP4BA
- Brand:
- Allen Bradley
Available to back order for despatch 07/06/2024
Added
Price Each
£1,357.70
(exc. VAT)
£1,629.24
(inc. VAT)
Units | Per unit |
1 + | £1,357.70 |
- RS Stock No.:
- 136-7755
- Mfr. Part No.:
- 842E-SIP4BA
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 9000rpm Maximum Revolutions, 10 to 30V DC Supply Voltage - 842E-SIP4BA
Measure the motion and speed of industrial equipment using this absolute encoder from Rockwell Automation's Allen Bradley range. The unit has a shaft made from durable stainless steel with resistance to impact and corrosion for use in demanding conditions. As it delivers a maximum revolution speed of 9000rpm, it's ideal for installation in fast-paced applications. The unit's housing has an IP67 rating, indicating it's dustproof and resists immersion in 1m of water for 30 minutes. As it comes ready for flange mounting, connection to compatible machinery is easy.
Features & Benefits
• Low power consumption of 3W for energy efficiency
• Can withstand up to 100g of impact for high shock resistance
• Supply voltage of 10 to 30V suits low-voltage applications
• Light weight of 200g for easy handling
• M12 connectors for wide compatibility with standard equipment
• Can withstand up to 100g of impact for high shock resistance
• Supply voltage of 10 to 30V suits low-voltage applications
• Light weight of 200g for easy handling
• M12 connectors for wide compatibility with standard equipment
Standards and Certifications
• EN 61000-6-2
• CE Marked
• EN 60068-2-6
• ANSI/ESD S20.20:2014
• CE Marked
• EN 60068-2-6
• ANSI/ESD S20.20:2014
What's the current rating of this absolute encoder?
The device has a current rating of less than 200mA so it emits low heat and is a power-saving choice.
Allen Bradley Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144ppr |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Current Rating | ≤200 mA |