Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Solid Type, 3/8in Shaft
- RS Stock No.:
- 136-7753
- Mfr. Part No.:
- 842E-SIP2BA
- Brand:
- Allen Bradley
Available to back order for despatch 06/06/2024
Added
Price Each
£1,357.70
(exc. VAT)
£1,629.24
(inc. VAT)
Units | Per unit |
1 + | £1,357.70 |
- RS Stock No.:
- 136-7753
- Mfr. Part No.:
- 842E-SIP2BA
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, Single-Turn Type, 100Mbps Transmission Rate - 842E-SIP2BA
Use this absolute encoder from the Allen Bradley range by Rockwell Automation to achieve precision control over positioning and speed in your robotics system. It comes with five LED indicators that allow for fast status readings and reduce maintenance times. Thanks to the unit's 18-bit resolution, you can operate machinery to exact specifications, making it ideal for use in sensitive applications. You can also use this device with heavy-duty equipment, thanks to its fast 9000rpm operating speed.
Features & Benefits
• IP67 rating indicates it's dust-tight and resistant to water jets
• Broad operating temperature range between -30°C and +85°C to suit tough industrial environments
• Broad operating temperature range between -30°C and +85°C to suit tough industrial environments
Standards and Certifications
• EN 61000-6-2
• EN 61000-6-3 EMC
• IEC 61784-1
• IEC 60529
• EN 61000-6-3 EMC
• IEC 61784-1
• IEC 60529
What type of shaft does this absolute encoder have?
It has a solid 3/8in shaft with a flat side, otherwise known as a D shaft. This type of shaft doesn't need a keyway to keep the device in place so it simplifies installation.
How does this absolute encoder work?
Absolute encoders like this use bits to identify position and speed information, giving you precise control over your system.
Allen Bradley Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 262144ppr |
Series | 842E |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V |
Shaft Diameter | 3/8in |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Clamping Flange |
Current Rating | ≤200 mA |