TE Connectivity Piano DIP Switch Surface Mount Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-041
Mfr. Part No.:
2319764-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mount Type

Surface Mount

Product Type

DIP Switch

Actuator Type

Piano

Terminal Type

Surface Mount

Series

EDSP

COO (Country of Origin):
CN
The TE Connectivity DIP Switch offers a long design for streamlined integration in various applications. Its primary function is to provide efficient on/off control in electronic devices, particularly where space is at a premium.

Long actuator allows for easy manipulation in confined areas

Designed for push down ON functionality, ensuring reliable operation

RoHS Compliant, supporting environmentally responsible manufacturing

Available in tube packaging for efficient assembly and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy