PTR HARTMANN Flush, Screwdriver Rotary Switch Surface Mount Gull Wing Terminal
- RS Stock No.:
- 709-219
- Mfr. Part No.:
- P36SMT-103
- Brand:
- PTR HARTMANN
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 709-219
- Mfr. Part No.:
- P36SMT-103
- Brand:
- PTR HARTMANN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Rotary Switch | |
| Mount Type | Surface Mount | |
| Actuator Type | Flush, Screwdriver | |
| Terminal Type | Gull Wing Terminal | |
| Series | P36S | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Rotary Switch | ||
Mount Type Surface Mount | ||
Actuator Type Flush, Screwdriver | ||
Terminal Type Gull Wing Terminal | ||
Series P36S | ||
- COO (Country of Origin):
- DE
The PTR HARTMANN hexadecimal rotary code switches are engineered for precise circuit encoding and configuration via surface mount technology. Featuring a Durable gull-wing termination, these Compact switches provide reliable performance in space-constrained industrial electronics.
16-position hexadecimal coding for versatile circuit addressing
Surface mount design with gull-wing leads for secure PCB soldering
Flush arrow-shaped actuator for tool-operated adjustments
Mechanical durability exceeding 25,000 switching steps
Related links
- PTR HARTMANN Flush, Screwdriver Rotary Switch Surface Mount Gull Wing Terminal
- PTR HARTMANN Flush, Screwdriver Rotary Switch Surface Mount PCB Pin
- PTR HARTMANN Flush, Screwdriver Rotary Switch Through Hole PCB Pin
- TE Connectivity Recessed DIP Switch Surface Mount Gull Wing Terminal
- TE Connectivity Short DIP Switch Surface Mount Gull Wing Terminal
- TE Connectivity Extended DIP Switch PCB Gull Wing Terminal
- Nidec Components Rotary Coded DIP Switch Surface Gull Wing
- Wurth Elektronik Rotary Coded DIP Switch Surface Gull Wing
