Omron Slide DIP Switch Surface Surface Mount
- RS Stock No.:
- 680-693
- Mfr. Part No.:
- A6S 0020R
- Brand:
- Omron
Subtotal (1 tube of 112 units)*
£177.62
(exc. VAT)
£213.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £177.62 | £1.586 |
*price indicative
- RS Stock No.:
- 680-693
- Mfr. Part No.:
- A6S 0020R
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | DIP Switch | |
| Mount Type | Surface | |
| Actuator Type | Slide | |
| Terminal Type | Surface Mount | |
| Series | A6S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type DIP Switch | ||
Mount Type Surface | ||
Actuator Type Slide | ||
Terminal Type Surface Mount | ||
Series A6S | ||
- COO (Country of Origin):
- CN
The Omron Slide DIP Switch is a versatile and high-reliability component designed for exceptional performance in electronic applications. It features gold-plated twin contacts, ensuring reliable operation across diverse conditions. This switch is washable and offers models ranging from 1 to 10 poles, catering to a wide array of needs. With embossed taping available for easy handling in small reels, it effectively meets the demands of modern circuit designs while adhering to RoHS compliance standards.
Gold-plated twin contacts ensure superior reliability
Available in models with 1 to 10 poles, accommodating diverse applications
Embossed taping option facilitates convenient handling for assembly
Designed to be washable with optional seal tape for enhanced protection
RoHS compliant, aligning with environmental sustainability standards
Excellent durability with a minimum of 1,000 operations for electrical use
Compact design with lightweight construction enhances integration flexibility
Related links
- Omron Slide DIP Switch Surface Surface Mount
- Omron Slide Rotary Coded DIP Switch Surface Mount
- Omron Slide Rotary Coded DIP Switch Surface Mount Surface Mount
- Omron Slide Rotary Coded DIP Switch
- Omron Slide Rotary Coded DIP Switch Through Hole
- Omron Slide, Flat Rotary Coded DIP Switch Surface Mount
- TE Connectivity Slide Rotary Coded DIP Switch Surface Mount
- Omron Flat, Raised Actuator DIP Switch Surface Mount Solder Terminal
