C & K Extended DIP Switch Through Hole Solder

Subtotal (1 pack of 60 units)*

£165.23

(exc. VAT)

£198.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.23£2.754

*price indicative

RS Stock No.:
680-301
Mfr. Part No.:
BD02AV2
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

DIP Switch

Mount Type

Through Hole

Actuator Type

Extended

Terminal Type

Solder

Series

BDB

COO (Country of Origin):
US
The C & K Standard Profile DIP Switches offer a reliable and convenient switching solution designed for various applications. With its open base construction and robust design, this switch allows for easy actuation and cleaning, making it suitable for environments where solder washing is necessary. It features two positions, is Ideal for logic switching in computers, function controlling in hardware, and address switching for industrial controls.

RoHS compliant ensuring compatibility with environmental regulations

Mechanically rated for 10000 make and break cycles ensuring durability

Contact resistance below 50 milliohms optimising electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy