TE Connectivity Recessed DIP Switch Surface Mount Gull Wing Terminal
- RS Stock No.:
- 679-897
- Mfr. Part No.:
- 7-2319848-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
£1,414.37
(exc. VAT)
£1,697.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,414.37 | £1.572 |
*price indicative
- RS Stock No.:
- 679-897
- Mfr. Part No.:
- 7-2319848-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIP Switch | |
| Mount Type | Surface Mount | |
| Actuator Type | Recessed | |
| Terminal Type | Gull Wing Terminal | |
| Series | EDS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIP Switch | ||
Mount Type Surface Mount | ||
Actuator Type Recessed | ||
Terminal Type Gull Wing Terminal | ||
Series EDS | ||
- COO (Country of Origin):
- CN
The TE Connectivity DIP switch designed for surface-mount applications requiring reliable signal control and Compact layout. It features a recessed actuator for protection against accidental toggling and is tape-and-reel packaged for automated assembly. The switch is Ideal for use in industrial, telecom, and instrumentation systems where environmental sealing and stackability are critical.
Switch configuration is 12-position DIP
Actuator style is recessed for enhanced protection
Packaging type is tape and reel for automated placement
Related links
- TE Connectivity Recessed DIP Switch Surface Mount Gull Wing Terminal
- TE Connectivity Short DIP Switch Surface Mount Gull Wing Terminal
- PTR HARTMANN Flush, Screwdriver Rotary Switch Surface Mount Gull Wing Terminal
- TE Connectivity Recessed DIP Switch Surface Mount J Style
- TE Connectivity Extended DIP Switch PCB Gull Wing Terminal
- TE Connectivity Recessed DIP Switch Surface Mount Surface Mount
- TE Connectivity Recessed Rotary Coded DIP Switch Surface Mount
- Wurth Elektronik Rotary Coded DIP Switch Surface Gull Wing
