- RS Stock No.:
- 817-1302
- Mfr. Part No.:
- ZB6CGE
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 817-1302
- Mfr. Part No.:
- ZB6CGE
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Heads for key slot rotary knobs
Selector switch heads for Harmony XB6.
Heads for Ronis key slot rotary knobs
Key can be removed in all positions
Mounting onto the contact body of the ZB6-Z series
Key can be removed in all positions
Mounting onto the contact body of the ZB6-Z series
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Series | Harmony XB6 |
Maximum Current | 15mA |
Maximum Voltage | 30V ac/dc |
Number of Positions | 3 |
Terminal Type | Quick Connect, Solder Tag |
Angle of Throw | 70° |
Length | 18mm |
Width | 18mm |
Depth | 55mm |
Dimensions | 18 x 18 x 55mm |