- RS Stock No.:
- 146-3749
- Mfr. Part No.:
- SD06B1S30I
- Brand:
- Renold
Discontinued product
Alternative
Renold Renold SD (Red Box) 06B-1 Connecting Link Steel Roller Chain Link
£8.08
1 Bag of 5
RS Stock No.: 175-3108
- RS Stock No.:
- 146-3749
- Mfr. Part No.:
- SD06B1S30I
- Brand:
- Renold
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Renold SD Simplex Double Cranked link (No. 30)
Renold SD Simplex Double cranked link (No. 30) consists of an inner link with cranked link retained permanently in position by a rivet bearing pin.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Simplex
Duplex
Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16
B indicates European Standard
The suffix indicates the number of strands in a chain
Specifications
Attribute | Value |
---|---|
Chain Type | 06B-1 |
Mechanical Link Type | Connecting Link |
Material | Steel |