NTN NJ408C3 40 mm ID Roller Bearing, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£185.45

(exc. VAT)

£222.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.45

*price indicative

RS Stock No.:
698-702
Mfr. Part No.:
NJ408C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

27mm

Bore Type

Cylindrical

Cage Material

Steel

Internal Clearance

C3

Outside Diameter

110mm

Number of Rows

1

End Type

Open

Series

NJ

Maximum Speed - Grease

34200°/s

Limiting Speed

6700rpm

Maximum Speed - Oil

40200°/s

Static Load Rating

89000N

Bearing Material

Steel

Dynamic Load Rating

106000N

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed specifically for handling axial loads in a single direction. Its separable structure allows for straightforward installation and maintenance, while its pressed steel cage enhances durability and reliability in demanding applications. This bearing excels in optimising performance under varying operational conditions, ensuring longevity and efficient functionality, making it an essential component for a variety of industrial machinery and equipment.

Separable design for easy installation and maintenance

Constructed with a robust pressed steel cage for enhanced durability

Engineered to accommodate single direction axial loads effectively

Dynamic load capacity of 106,000,000 mN, ensuring robust performance

Static load capacity of 89,000,000 mN, providing reliable support under stationary conditions

Fatigue limit load capacity of 10,900,000 mN, promoting longevity

Grease lubrication limit speed of 34,200 °/s, ensuring versatility in lubrication options

Wide operational temperature range from -40 °C to 120 °C, supporting various environments

Related links