Parker Origa Rodless Pneumatic Cylinder OSP-P40-00000-01200 0.415 kg @ 100 mm Stroke 1.95 kg @ 0 mm Stroke

  • RS Stock No. 513-9973
  • Mfr. Part No. OSP-P40-00000-01200
  • Brand Parker Origa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Hoerbiger OSP-P 16-40mm Diameter Cylinder

Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston

Note

Outward and Return Thrust values stated at 6 bar.

//media.rs-online.com/t_line/L349191-01.gif
//media.rs-online.com/t_line/L349192-01.gif
Specifications
Attribute Value
Manufacturer Series OSP-P
Action Double
Bore 40mm
Stroke 1200mm
Maximum Operating Pressure 8 bar
Port Connection G 1/4
Dimensions 1500 x 69 x 69mm
Weight 6.9kg
Width 69mm
Length 1.5m
Height 69mm
1 In stock for FREE next working day delivery
Price Each
£ 721.62
(exc. VAT)
£ 865.94
(inc. VAT)
Units
Per unit
1 +
£721.62
Related Products
RS Pro double-acting compact cylinders according to ISO ...
Description:
RS Pro double-acting compact cylinders according to ISO 21287 suitable forfiltered and lubricated compressed air, as well as non lubricated air.- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C.
Double Acting Elastic cushioning External piston rod thread ...
Description:
Double Acting Elastic cushioning External piston rod thread 12 mm dia.Internal piston rod thread 20 mm → 100 mm dia.Compact dimensions.
The SMC NCQ2 series is a versatile pneumatic ...
Description:
The SMC NCQ2 series is a versatile pneumatic cylinder well suited to a variety of applications. The short overall length, of this space saving cylinder helps to make various equipment more compact. Snap rings are used to secure the head cover, making replacement of seals possible. With a wide range ...
RS Pro double-acting pneumatic cylinders according to ISO ...
Description:
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable forfiltered and lubricated compressed air, as well as non lubricated air.- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C.