- RS Stock No.:
- 907-6930
- Mfr. Part No.:
- 1858.2204
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-6930
- Mfr. Part No.:
- 1858.2204
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Marquardt 1858 Series Rocker Switches
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab terminals with or without abrasion-proof on-off legends. The miniature rocker switch material is immediately self-extinguishing to UL94V-0 and has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. These rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ.
A transparent PVC cover is available to protect the 1858 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
A transparent PVC cover is available to protect the 1858 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High inrush current (capacitive) up to 100A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-0 flammability rated
Conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-0 flammability rated
Conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30
Note
See stock number 133-6287 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 19.2mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | PCB Pin |
Legend Text | On (symbol); Off (symbol) |
Panel Cut Out Size | 19.8 x 12.9mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Contact Material | Silver |
Contact Resistance | <100mΩ |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C |
Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C |
Legend Text Colour | White |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C |
Case Material | Polyamide |