- RS Stock No.:
- 907-6914
- Mfr. Part No.:
- 1855.1115
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-6914
- Mfr. Part No.:
- 1855.1115
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1855 Series Rocker Switches
Marquardt 1855 series double pole rocker switches. The 1855 rocker switches are suitable for use in Class II appliances and feature a fully illuminated (red, amber or green) 230Vac neon actuator. The 1855 rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ. A transparent PVC cover is available to protect the 1855 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
Illuminated actuator with white power off symbol 'O'
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-2 flammability rated
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-2 flammability rated
Note
See stock number 133-6287 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 19.2mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 4 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19.8 x 12.9mm |
Maximum Operating Temperature | +55 (Actuating Side) °C, +85 (Terminal Side) °C |
Contact Resistance | <100mΩ |
Case Material | Polyamide |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C |
Contact Material | Silver |
Mechanical Life | 50000Operations |
Operating Temperature Range | -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C |