- RS Stock No.:
- 907-6908
- Mfr. Part No.:
- 1852.1125
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-6908
- Mfr. Part No.:
- 1852.1125
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1852 Series Rocker Switches
Marquardt 1852 series single and double pole rocker switches. The long life 1852 rocker switches are suitable for use in Class II appliances. They have silver contacts with SPNO, SPST, SPDT, DPST or DPDT switching formats. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3 mm.
High current rating, up to 10 A
Contact resistance <100 mΩ
Insulation resistance >100 MΩ
UL 94 V-2 flammability rated
Long life endurance with 100000 mechanical switching cycles
Contact resistance <100 mΩ
Insulation resistance >100 MΩ
UL 94 V-2 flammability rated
Long life endurance with 100000 mechanical switching cycles
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19.8 x 12.9mm |
AC Voltage Rating | 125V |