Marquardt Illuminated Single Pole Single Throw (SPST), Momentary Rocker Switch Panel Mount
Discontinued product
- RS Stock No.:
- 907-0203
- Mfr. Part No.:
- 1550.1940
- Brand:
- Marquardt
- COO (Country of Origin):
- CN
Marquardt 1550 Series Rocker Switches
Note
Approvals
Attribute | Value |
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | Momentary |
Panel Cut Out Width | 46.7mm |
Panel Cut Out Height | 22.4mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Case Material | Polyamide |
AC Voltage Rating | 250V |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C |
Operating Temperature Range | -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C |
Contact Material | Silver |
Panel Cut Out Size | 46.7 x 22.4mm |
Contact Resistance | <100mΩ |
Maximum Operating Temperature | +55 (Actuating Side) °C, +85 (Terminal Side) °C |
Mechanical Life | 50000Operations |