- RS Stock No.:
- 881-1552
- Mfr. Part No.:
- LTGGO501-TW-B-R/24V
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1552
- Mfr. Part No.:
- LTGGO501-TW-B-R/24V
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TG Series Rocker Switches
Carling Technologies TG-Series Mini Tippette rocker switches are single or double pole and feature an all nylon double-insulated construction. These switches are designed with snap-in mounting for fast, easy assembly. The illuminated version (LTG) is available with either a paddle or rocker actuator. The TG-Series are AC rated switches that are also suitable for low voltage DC applications assuring compatibility for a wide range of applications including appliances, HVAC and transportation.
Single or double throw circuits
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-None-Off |
Panel Cut Out Width | 28.57mm |
Panel Cut Out Height | 25.4mm |
Contact Current Rating | 15 A |
Illuminated | Yes |
Actuator Colour | White |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 25.4 x 28.57mm |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -40°C |
Case Material | Nylon |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |