- RS Stock No.:
- 881-1524
- Mfr. Part No.:
- LRGSCK611-R-S-B-0/250N
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1524
- Mfr. Part No.:
- LRGSCK611-R-S-B-0/250N
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RG Series Rocker Switches
Carling Technologies RG Series rocker switches offer the Curvette styling in a double pole construction with high electrical ratings and high inrush capabilities. The RG series switches can handle up to 125 amp peak inrush current. With Carling's patented mounting ear design, these switches are compatible with a wide range of standard panel cutouts.
Single or double throw circuits
Wide variety of rocker colours and styles
High inrush current
Wide variety of rocker colours and styles
High inrush current
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-None-Off |
Panel Cut Out Width | 30mm |
Panel Cut Out Height | 22mm |
Contact Current Rating | 20 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 22 x 30mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Case Material | Nylon |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 100000Operations |