- RS Stock No.:
- 881-1508
- Mfr. Part No.:
- LRA911-RS-B/120N
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1508
- Mfr. Part No.:
- LRA911-RS-B/120N
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LRA Series Rocker Switches
Carling Technologies LRA Series Curvette rocker switches offer high versatility and performance in a miniature switch package. The LRA illuminated switches feature self-cleaning contacts, International approvals, along with a wide variety of circuits, ratings, and actuator options that make the Curvette the switch of choice for sundry markets including HVAC, Office Lighting, Transportation, Commercial Food and Lawn & Garden.
High mechanical and electrical life
Momentary and maintained options
Single or double throw circuits
Momentary and maintained options
Single or double throw circuits
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-None-Off |
Panel Cut Out Width | 13.97mm |
Panel Cut Out Height | 28.58mm |
Contact Current Rating | 15 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 28.58 x 13.97mm |
Case Material | Nylon |
Minimum Operating Temperature | -40°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |