- RS Stock No.:
- 879-8493
- Mfr. Part No.:
- 651121-BB-EN
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8493
- Mfr. Part No.:
- 651121-BB-EN
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
Product Details
651/652 Series Sub-Miniature Rocker Switches
From Carling Technologies® the 651/652 Series rocker switches are ideal for applications with back panel size constraints. A variety of ratings, circuitry & termination choices will appeal to many market segments including hand-held appliance, power supplies and audio-visual & telecom.
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Latching |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 10 A @ 250 V ac |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Legend Text | On (symbol); Off (symbol) |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 12.9 x 19.8mm |
Case Material | Nylon |
Minimum Operating Temperature | 0°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | 0 → +85°C |
Maximum Operating Temperature | +85°C |