- RS Stock No.:
- 875-0501
- Mfr. Part No.:
- AE105J60V3B004
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0501
- Mfr. Part No.:
- AE105J60V3B004
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | (On)-Off-(On) |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | PCB |
IP Rating | IP67 |
Terminal Type | Right Angle PCB |
AC Voltage Rating | 20V |
DC Voltage Rating | 20V |
Actuator Shape | Rectangular |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | 40000Operations |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Contact Resistance | 10mΩ |
Case Material | Nylon |