- RS Stock No.:
- 870-2259
- Mfr. Part No.:
- 6050.5512
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-2259
- Mfr. Part No.:
- 6050.5512
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
6050 Series Line Switches for Felcom
The 6050 series line switches are for PCB mounting and have been designed to fit the Felcom series filters. They simply snap in from the front and various options are available depending on the panel thickness. They feature a single function, 2-pole line switch.
Characteristics
Line switch non-illuminated
Suitable for use in equipment according to IEC/UL 60950
Characteristics
Line switch non-illuminated
Suitable for use in equipment according to IEC/UL 60950
Feature:
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 125/250 V AC 60 Hz
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: from front side IP 40 acc. to IEC 60529
Protection Class: Suitable for appliances with protection class I acc. to IEC 61140
Terminal: PCB mounting
Panel Thickness: Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Housing Thermoplastic, black, UL 94V-0
Line Switch: Rocker switch 2-pole, non-illuminated, IEC 61058-1
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 125/250 V AC 60 Hz
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: from front side IP 40 acc. to IEC 60529
Protection Class: Suitable for appliances with protection class I acc. to IEC 61140
Terminal: PCB mounting
Panel Thickness: Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Housing Thermoplastic, black, UL 94V-0
Line Switch: Rocker switch 2-pole, non-illuminated, IEC 61058-1
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 25.5mm |
Panel Cut Out Height | 27.5mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | PCB Pin |
Legend Text | On (symbol); Off (symbol) |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 27.5 x 25.5mm |
Case Material | Thermoplastic |
Legend Text Colour | White |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 870-2259
- Mfr. Part No.:
- 6050.5512
- Brand:
- Schurter