- RS Stock No.:
- 842-5028
- Mfr. Part No.:
- 4TP216-70
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 842-5028
- Mfr. Part No.:
- 4TP216-70
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Honeywell Micro Switch – TP Series
The Honeywell TP series of rocker switches can be mounted flush with panel for low-button profile or above panel for a distinct button appearance. The switches are removable and interchangeable and are available in six different types of coloured plastic as well as transparent and translucent plastic.
UL Recognised
Various button colours
Various button colours
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4P3T |
Switch Operation | (On)-On-(On) |
Panel Cut Out Width | 23.9mm |
Panel Cut Out Height | 38.4mm |
Contact Current Rating | 10 A |
Actuator Colour | Translucent |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Panel Cut Out Size | 38.4 x 23.9mm |
Operating Temperature Range | -54 → +71°C |
Maximum Operating Temperature | +71°C |
Case Material | Plastic |
Contact Material | Silver Cadmium Oxide |
Minimum Operating Temperature | -54°C |
Priced to Clear | Yes |