- RS Stock No.:
- 174-9028
- Mfr. Part No.:
- 3CTH9+10A16LMH05405909+10AW
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 174-9028
- Mfr. Part No.:
- 3CTH9+10A16LMH05405909+10AW
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Simplicity and reliability makes the Multimec 3C an excellent switch for build-in and over-mould solutions. In addition, the switch is great for overlay as it can still function even if the overlay breaks and an upgrade can be done by changing the overlay and not the PCB, which is very cost-effective.
Simplicity and reliability makes the Multimec 3C an excellent switch for build-in and over-mould solutions. In addition, the switch is great for overlay as it can still function even if the overlay breaks and an upgrade can be done by changing the overlay and not the PCB, which is very cost-effective.
Through-hole (TH) or surface mount (SMD)
50mA/24VDC
Single pole/momentary
10,000,000 operations lifetime
Temperature range: High temp: -40/+160C
Actuation force: 3.5N
50mA/24VDC
Single pole/momentary
10,000,000 operations lifetime
Temperature range: High temp: -40/+160C
Actuation force: 3.5N
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Colour | Black |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Mechanical Life | 10,000,000Operations |
Operating Temperature Range | -40 → +160°C |
Contact Material | Silver |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -40°C |