Arduino, USB Type C Power Supply, Universal Plug 20V
- RS Stock No.:
- 828-352
- Mfr. Part No.:
- TPX00242
- Brand:
- Arduino
Subtotal (1 unit)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 855 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.31 |
*price indicative
- RS Stock No.:
- 828-352
- Mfr. Part No.:
- TPX00242
- Brand:
- Arduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Output Plug Type | USB Type C | |
| Product Type | Power Supply | |
| Wall Plug Type | Universal Plug | |
| Output Voltage | 20V | |
| Colour | Black | |
| Cable Length | 1.2m | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Output Plug Type USB Type C | ||
Product Type Power Supply | ||
Wall Plug Type Universal Plug | ||
Output Voltage 20V | ||
Colour Black | ||
Cable Length 1.2m | ||
- COO (Country of Origin):
- CN
The Arduino USB-C Power Supply is a compact, interchangeable plug adapter is designed for USB-C devices, offering optimal power delivery functionality tailored for versatile charging scenarios.
Supports USB Power Delivery with up to 45W output across five voltage profiles
Features interchangeable regional plugs for US, EU, UK, and AU compatibility
Includes intelligent power negotiation for safe and efficient charging
Compact dimensions make it Ideal for travel and portable use
Related links
- Okdo Universal Plug 20V dc, 5 V dc
- Okdo Universal Plug
- Arduino Raspberry Pi Power Supply USB Type C with Universal Plug Type
- Okdo Raspberry Pi Power Supply USB Type C with Universal Plug Type, 1.5 m
- ROCK SBC Power Supplies
- Stontronics Raspberry Pi Power Supply Micro USB Type B with Universal Plug Type, 1.5 m
- Raspberry Pi Power Supply Micro USB Type B with Universal Plug Type, 1.5 m
- Arduino USB Type-C® Cable 2-in1 1M Teal


