ST Robotics BT1 Robot Programming, For Use With ST Robots

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

ST Robotics Android Teach Console

The bluetooth teach console from ST Robotics is a seven inch tablet enabling the programming of robots without requiring cables. It also provides functions that make it easier to position the gripper or tool. The teach console has a compact memory efficient system, containing many commands and unique extensions. Its easy-to-use set-up encourages an interactive programming approach with the ST Robotics robot systems.

RoboForth & RobWin

RoboForth is a software that runs within the robot controller, adapting to every eventuality in programming a robot. It uses simple natural language to describe what you want to do. It is also interactive so you can get immediate movement from the robot once you type a command.
RobWin is a visual project management software that works with Windows, and brings all the features of the ST robots together in one place. Once programmed RobWin can be terminated and the robot can be set to auto-run without the need for a computer.

Features and Benefits

• 7 in hand held tablet
• Interactive android software already loaded
• Bluetooth adapter
• Serial port on rear controller with internal cable
• Works with RoboForth II and RobWin 7

Product Application Information

The Bluetooth teach console can be used with both the ST Robotics R12 robot arm and the ST Robotics R17 robot arm.

ST Robotics

Warning

  • "Robot Range: Check delivery on order. *Non-returnable. Conditions apply.

    This item is from our Robot Range
    • At RS we like to offer our customers the widest choice of products possible. These products are specially manufactured by the supplier, on our behalf.
    • Check latest delivery when ordering.
    • Please ensure you have selected the correct product as once your order has been placed it cannot be cancelled or returned
    • Not available for premium delivery"
Specifications
Attribute Value
For Use With ST Robots
Teach Pad Yes
Available to back order for despatch 11/02/2020
Price Each
£ 554.35
(exc. VAT)
£ 665.22
(inc. VAT)
Units
Per unit
1 +
£554.35
Related Products
This I/O-1 expansion card from ST Robotics has ...
Description:
This I/O-1 expansion card from ST Robotics has 8 bits of opto-isolated and Darlington buffered outputs and 8 bits of opto-isolated inputs. There is a jumper on the PC card. With the jumper fitted the ports are SA and SB, and when removed the ports are TA and TB. • ...
The serial Ethernet converter has been designed for ...
Description:
The serial Ethernet converter has been designed for the ST Robotics R12 and R17 robot arm range. It allows control of the robot system in a remote location through the internet or connected network.The converter can be easily set up due to its RJ45 port and 9 way D connector, ...