- RS Stock No.:
- 843-6505
- Mfr. Part No.:
- 09452001560
- Brand:
- HARTING
4 In stock - FREE next working day delivery available
Added
Price Each
£27.53
(exc. VAT)
£33.04
(inc. VAT)
Units | Per unit |
1 - 49 | £27.53 |
50 - 99 | £26.79 |
100 - 499 | £26.07 |
500 + | £25.41 |
- RS Stock No.:
- 843-6505
- Mfr. Part No.:
- 09452001560
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han® 3A RJ45 10G
These Harting Han® 3A RJ45 10G connectors comprise of only two parts, the movable cable manager mounted on the connector body allows the simple insertion of wires and always guarantees a fault free circuit. For rapid identification of the correct position of the coloured individual wires, the cable manager has a label containing a circuit plan. After wiring the connector a portion of the label remains on the plug thus allowing simple recognition of the relative contact position in the cable manager on re-wiring these Harting Han 3A RJ45 10G connectors. All models are highly reliable and excellent quality.
Features & Benefits
Field installable using IDC-technology
For solid and stranded wire AWG 27 to AWG 22
Cat. 6, transfer class EA, suitable for 1/10 Gigabit Ethernet
Temperature range –40°C to +70 °C
Degree of protection IP65 / IP67
Note
Cable not included.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Orientation | Straight |
IP Rating | IP65, IP67 |
Length | 21.2mm |
Width | 21.5mm |
Depth | 36.3mm |
Series | HAN 3A |
Series Number | 09452 |