Molex Modular Plugs - Jacks Series, Female Cat3 RJ Connector

  • RS Stock No. 819-9094
  • Mfr. Part No. 85513-5116
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape

A range of Vertical SMT Modular Jacks with Kapton Tape Series 85510 and 85513 from Molex. The Series 85510 Vertical SMT Modular Jacks are Top Entry with an above board height of 15.7 mm. Whereas Series 85513 Vertical SMT Modular Jacks are Top Entry Low Profile with an above board height of 12.7 mm. All models are highly reliable and excellent quality.

Specifications
Attribute Value
Gender Female
LAN Category Cat3
Mounting Type Surface Mount
Number of Ways 4P4C
Connector Type Modular Jack
Orientation Straight
Length 11.18mm
Width 15.08mm
Depth 12.7mm
Series Modular Plugs - Jacks
Contact Material Copper Alloy
Series Number 85513
Contact Plating Gold
195 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 0.282
(exc. VAT)
£ 0.338
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£0.282
£1.41
*price indicative
Packaging Options:
Related Products
The Molex 44144 / 43743 Series Cat3 Modular ...
Description:
The Molex 44144 / 43743 Series Cat3 Modular Jacks, SMT, Right Angle are a Low Profile type.Stock number 800-6895 is the 8/8 RJ45 with Outboard fitting nail version Stock number 800-6891 is the 8/8 RJ45 with Flush fitting nail version Stock number 800-6889 is the 6/6 RJ11 with Flush fitting ...
The 43202 Series Modular Jack is a Cat3 ...
Description:
The 43202 Series Modular Jack is a Cat3 Low Profile, Through Hole, Right Angle type with Mounting Pegs.Stock number 800-6902 is the Shielded 8/8 RJ45 with All Panel Ground Tabs and Rear Position PCB Ground Tab version for 1.6 mm PCBs.
The Molex 44248 Series Ganged, Cat3 Modular Jacks ...
Description:
The Molex 44248 Series Ganged, Cat3 Modular Jacks are Inverted, Low Profile type:Stock number 800-6992 is a 2 Port Shielded RJ45 8/8 with Snap-Fit pegs and Light Pipes Stock number 800-6952 is a 2 Port Shielded RJ45 8/8 with Snap-Fit pegs.
95503 series Cat 3 SMT and through hole ...
Description:
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB ...