- RS Stock No.:
- 800-4255
- Mfr. Part No.:
- 6620004-1
- Brand:
- Bel-Stewart
125 In stock - FREE next working day delivery available
Added
Price Each
£26.64
(exc. VAT)
£31.97
(inc. VAT)
Units | Per unit |
1 - 9 | £26.64 |
10 - 24 | £22.64 |
25 - 49 | £19.98 |
50 + | £17.72 |
- RS Stock No.:
- 800-4255
- Mfr. Part No.:
- 6620004-1
- Brand:
- Bel-Stewart
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | RJ45+Dual USB |
Shield Type | STP |
Orientation | Right Angle |
Length | 17.32mm |
Width | 30.68mm |
Depth | 26.09mm |
Series | MagJack |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 800-4255
- Mfr. Part No.:
- 6620004-1
- Brand:
- Bel-Stewart