- RS Stock No.:
- 765-9126
- Mfr. Part No.:
- 09455511124
- Brand:
- HARTING
- RS Stock No.:
- 765-9126
- Mfr. Part No.:
- 09455511124
- Brand:
- HARTING
Legislation and Compliance
Product Details
Harting RJ Industrial® Cat5 Modular RJ45 Jacks
Cat5 RJ Industrial modular RJ45 jacks with a compact design suitable for direct device integration. These Cat5 modular RJ45 jacks have a locking and mating face to RJ45 IEC 60 603-7, a data transmission rate of 1 Gbit Ethernet, 10/100 Mbit Ethernet and are suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at). The shielding of these RJ45 modular sockets is brass plating nickel alloy with a UL-94-V0 black thermoplastic insert. The contacts are rated at 1.5A, 125 V ac and are made from phosphor bronze with a 15 μ" selective gold plating over nickel in the contact area and tin plating over nickel in the solder area. All models are highly reliable and excellent quality.
Features & Benefits
SMC compatible
Through hole mounting with a 90° body orientation
Up to 8 modular ports
Standards
Connector standard acc. to IEC 60 603-7
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Through Hole |
Number of Ways | 8C x 4 Ports |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 13.8mm |
Width | 59.06mm |
Depth | 21.27mm |
Series | RJ Industrial |
Series Number | 0945 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |