- RS Stock No.:
- 741-8528
- Mfr. Part No.:
- SS60000-009G
- Brand:
- Bel-Stewart
- RS Stock No.:
- 741-8528
- Mfr. Part No.:
- SS60000-009G
- Brand:
- Bel-Stewart
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Shielded & Unshielded Data Sockets
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.
Features & Benefits
Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | PCB Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Series | SS-60000 |
Contact Plating | Gold |
Related links
- Bel-Stewart SS-60300 Series Female RJ45 Connector Cat6a
- Bel-Stewart SS-39 Series Male RJ45 Connector Cat6
- Bel-Stewart SS-71 Series Female RJ45 Connector Cat5e
- Bel-Stewart SS-60300 Series Female RJ45 Connector, Cat6a
- Bel-Stewart SS-65 Series Female RJ45 Connector Cat4, UTP Shield
- Bel-Stewart SS-71 Series Female RJ45 Connector Cat5
- Bel-Stewart SS-60000 Series Female RJ45 Connector Cat6, UTP Shield
- Bel-Stewart SS-64 Series Female RJ45 Connector, Through Hole