- RS Stock No.:
- 741-8486
- Mfr. Part No.:
- SI-60008-F
- Brand:
- Bel-Stewart
Discontinued product
- RS Stock No.:
- 741-8486
- Mfr. Part No.:
- SI-60008-F
- Brand:
- Bel-Stewart
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 8P4C |
Connector Type | RJ45 |
Shield Type | STP |
Orientation | Straight |
Length | 15.21mm |
Width | 17.98mm |
Depth | 21.59mm |
Series | MagJack |
Contact Material | Copper Alloy |
Priced to Clear | Yes |
Contact Plating | Gold |