- RS Stock No.:
- 735-0220
- Mfr. Part No.:
- 7499010001A
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 735-0220
- Mfr. Part No.:
- 7499010001A
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Length | 13.5mm |
Width | 16.2mm |
Depth | 25.3mm |
Series Number | 74990 |
Contact Material | Ferrite |
Contact Plating | Gold |
Related links
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount
- Wurth Elektronik Female RJ45 Connector, Through Hole
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Surface Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- Wurth Elektronik Female RJ45 Connector, PCB Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- Wurth Elektronik Female RJ45 Connector, Surface Mount